PDP SEO Portlet

02560406-000

Linear Type Position Sensor 1000G Shock 3V

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02560406-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 0.25 mm
Stainless Steel
3 V
null
null
150 °C
-55 °C
null
Analog
null
null
Analog

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 90318090
Schedule B: 90318090
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00