PDP SEO Portlet

SPM6530T-R68M140

Power Inductor (SMD), 680 nH, ± 20%, 16 A, Shielded, 16.6 A, 7.1mm x 6.5mm x 3mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM6530T-R68M140
Secondary Manufacturer Part#: SPM6530T-R68M140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils

Technical Attributes

Find Similar Parts

Description Value
5390 uOhm
680 nH
±20%
Shielded
3 mm
7.1 mm
SPM Series
6.5 mm
16 A
16.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000