PDP SEO Portlet

MPZ2012S601AT000

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, MPZ Series, 0.1 ohm, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ2012S601AT000
Secondary Manufacturer Part#: MPZ2012S601AT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPZ2012S601AT000 is a MPZ series chip bead for power line. Compared to the MMZ series, it has low direct current resistance for compatibility with large currents, optimal for low power consumption. Suitable for noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.

  • Noise reduction solution for power line
  • Performs well even in signal lines where low direct current resistance is required
  • 600 ohm impedance (100MHz), ±25% tolerance
  • 0.100 ohm max DC resistance, 2A max rated current
  • 2mm length, 1.25mm width, 0.85mm height
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 A
100 mOhm
2012
Surface Mount
600 Ohm
25
125 °C
-55 °C
0.85 mm
2 mm
MPZ Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000