FS1604A-3300-AL
3.3MM X 3.3MM, 4A, -40 TO 125 DEG C, 3.30VOUT
Manufacturer:TDK
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL)
Avnet Manufacturer Part #: FS1604A-3300-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Device | ||
| Fixed | ||
| LGA-17, Micro Module | ||
| 16 MV | ||
| 4.2 MV | ||
| null | ||
| 4 A | ||
| 13.2 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |