FS1412-0600-AL
Manufacturer:TDK
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FS1412-0600-AL
Secondary Manufacturer Part#: FS1412-0600-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| 0.19 V | ||
| 4.5 V | ||
| 16 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 3.6 to 16 V | ||
| -40 to 125 °C | ||
| 12 A | ||
| 12A A | ||
| Adjustable | ||
| 0.6 to 1.8 V | ||
| 22LGA | ||
| 22 | ||
| 5.8 x 4.9 x 1.6 mm | ||
| Extended Industrial | ||
| LGA | ||
| 1 MHz | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |