CLF12577NIT-100M-D
Power Inductor (SMD), 10 uH, ± 20%, 7.7 A, Shielded, 9.2 A, 12.8mm x 12.5mm x 7.7mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: CLF12577NIT-100M-D
Secondary Manufacturer Part#: CLF12577NIT-100M-D
- RoHS 10 Compliant
- Tariff Charges
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 4.8mohm to 590mohm
- Rated current Isat range from 1A to 22A and Itemp range from 1.1A to 11.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 12.8mm x 12.5mm x 7.7mm (L x W x T)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 Ohm | ||
| 10 uH | ||
| ±20% | ||
| Shielded | ||
| 7.7 mm | ||
| 12.8 mm | ||
| CLF-NI-D Series | ||
| 12.5 mm | ||
| 7.7 A | ||
| 6.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |