PDP SEO Portlet

C1005X7R1H104K050BE

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1005X7R1H104K050BE
Secondary Manufacturer Part#: C1005X7R1H104K050BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1005X7R1H104K050BE is a soft termination C series commercial grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design in power line, prevention of ceramic body cracks by board bending, prevention of solder cracks by thermal shock and equipment such as mobile devices having a high possibility of drop.

  • Capacitance value of 0.1uF
  • Capacitor tolerance of ±10%
  • 0402 (1005 metric) case size
  • 50VDC voltage rating
  • Resin layer relieves mechanical stress and thermal shock

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0402 [1005 Metric]
Flexi Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: