PDP SEO Portlet

B88069X4880S102

Gas Discharge Tube (GDT), N81-A90X, 90 V, Axial Leaded, 12 kA, 600 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B88069X4880S102
Secondary Manufacturer Part#: B88069X4880S102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B88069X4880S102 is a 2-electrode Gas Discharge Tube with axial leads. This N81-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in modem, XDSL-splitter, data lines, tuner and antenna.

  • Standard size
  • Very high current rating
  • Very fast response time
  • Very low capacitance

Technical Attributes

Find Similar Parts

Description Value
90 V
Axial Leaded
Through Hole
12 kA
600 V
2
125 °C
-40 °C
8 mm
6.05 mm
N81-A90X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85363000
Schedule B: 85363000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000