B82722J2202N001
Choke, Power Line, Double, Ring Core, 2.2 mH, 2 A, B82722J Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: B82722J2202N001
Secondary Manufacturer Part#: B82722J2202N001
- RoHS 10 Compliant
- Tariff Charges
The B82722J2202N1 is a 2A current-compensated ring core Common Mode Choke Filter suitable for wave soldering. It has ferrite core with epoxy coating, polycarbonate case, polyurethane potting and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.
- High resonance frequency due to special winding technique
- Approximate 1% stray inductance for symmetrical interference suppression
- Design complies with EN 60938-2 and UL 1283
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 2 | ||
| 2.2 mH | ||
| B82722J Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |