PDP SEO Portlet

B82721A2401N020

Choke, Common Mode, General Purpose, 39 mH, 400 mA

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82721A2401N020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82721A series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, electronic ballast in lamp, power inverter and switch-mode power applications. This B82721A series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.

  • High resonance frequency due to special winding technique
  • Ferrite core with epoxy coating
  • Sector winding
  • 1% Stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 1.34308
600+
$1.34308
1200+
$1.22455
1800+
$1.18503
SubTotal:
$805.85