B82472G6222M000
Power Inductor (SMD), 2.2 uH, ± 20%, 3 A, Shielded, 2.8 A, 7.3mm x 7.3mm x 4.5mm
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: B82472G6222M000
Secondary Manufacturer Part#: B82472G6222M000
- RoHS 10 Compliant
- Tariff Charges
- Temperature range up to +125 °C
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mOhm | ||
| 2.2 uH | ||
| 20 | ||
| 2929 | ||
| Shielded | ||
| 4.5 mm | ||
| 7.5 mm | ||
| B82472G6 Series | ||
| 7.5 mm | ||
| 3 A | ||
| 2.8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |