PDP SEO Portlet

B72214S0300K101

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72214S0300K101
Secondary Manufacturer Part#: B72214S0300K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
30 V
Metal Oxide Varistor (MOV)
null
38 V
null
null
Disc 14mm
null
null
14 mm
93 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00