PDP SEO Portlet

B72210S2271K101

TVS Varistor, 275 V, 350 V, AdvanceD B722, 710 V, Disc 10mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S2271K101
Secondary Manufacturer Part#: B72210S2271K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
55 J
14.5 mm
B722 AdvanceD Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000