B72207S1140K201
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: B72207S1140K201
Secondary Manufacturer Part#: B72207S1140K201
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43 V | ||
| 125 °C | ||
| -40 °C | ||
| 0.9 J | ||
| 12.5 mm | ||
| B722 Automotive Series | ||
| AEC-Q200 | ||
| Disc 7mm | ||
| 7 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 14 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |