PDP SEO Portlet

B72207S0271K311

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72207S0271K311
Secondary Manufacturer Part#: B72207S0271K311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
710 MV
null
null
null
1.2 kA
null
null
null
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85331000
Schedule B: 85331000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.10157
1000+
$0.10157
2000+
$0.08464
3000+
$0.08348
5000+
$0.08235
10000+
$0.08018
25000+
$0.07813
50000+
$0.07618
SubTotal:
$101.57