PDP SEO Portlet

B72207S0271K111

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 7 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72207S0271K111
Secondary Manufacturer Part#: B72207S0271K111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 to 1100VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85°C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
21 J
11 mm
StandarD B722 Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000