B72207S0271K101V87
Varistor Metal Oxide 110pF 10A 430V Through Hole Bulk
Manufacturer:TDK
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: B72207S0271K101V87
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 pF | ||
| 710 MV | ||
| 2 Pins | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| 1.2 kA | ||
| null | ||
| null | ||
| null | ||
| Radial Leaded | ||
| null | ||
| null | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |