PDP SEO Portlet

B72207S0250K211

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72207S0250K211
Secondary Manufacturer Part#: B72207S0250K211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
77 MV
null
null
null
null
null
null
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
25 V
31 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00