PDP SEO Portlet

B57153S330M

Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57153S330M
Secondary Manufacturer Part#: B57153S330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57153S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57153S0xxxM0xx series ICLs are commonly used in switch mode power supplies.

  • Useable in series connections up to 265Vrms
  • Coated thermistor disk
  • Cost effective NTC for low-power applications
  • Kinked leads of tinned copper wire
  • Small size
  • UL (E69802) approved
  • Resistance value at 25°C range from 4.7ohm to 33ohm
  • Tolerance is ±20%
  • Maximum steady state current at 25°C range from 1.3A to 3A
  • Maximum power is 1.4W at 25°C

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
8.5 mm
B57153S0 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000