B41858C7108M000
Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Manufacturer:TDK
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: B41858C7108M000
Secondary Manufacturer Part#: B41858C7108M000
- RoHS 10 Compliant
- Tariff Charges
- VR = 16 V DC
- Low impedance at high frequency
- High reliability
- Low ESR
- High ripple current capability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 µF | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| 0.041 mohm | ||
| 0.6 mm | ||
| 5 mm | ||
| 3000 hours @ 105°C | ||
| null | ||
| null | ||
| Polarized | ||
| 12.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 2.028 A | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |