PDP SEO Portlet

B32529C105K189

General Purpose Film Capacitor, 1 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C105K189
Secondary Manufacturer Part#: B32529C105K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.

  • High pulse strength
  • High contact reliability
  • Parallel wire leads, lead-free tinned
  • AEC-Q200D compliant

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Through Hole
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
9.5 mm
7.3 mm
4.5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000