B32524Q3335J
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 3.3 uF, ± 5%, 160 V, 250 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32524Q3335J
Secondary Manufacturer Part#: B32524Q3335J
- RoHS 10 Compliant
- Tariff Charges
- CR (µF) : 2.2
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 21 mm | ||
| 31.5 mm | ||
| 11 mm | ||
| AEC-Q200 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322500 |
| Schedule B: | 85322500 |