PDP SEO Portlet

B32021A3472K000

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 10%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3472K000
Secondary Manufacturer Part#: B32021A3472K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
800 Vus
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
B32021 Series
Y2
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000