PDP SEO Portlet

B32021A3222M189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32021 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground"" applications."

  • 10mm lead spacing and 0.6mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Parallel wire leads, lead-free tinned
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/110/56

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
800 V/µs
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
B32021 Series
null
Y2
null
300 VAC
300 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1700  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00