PDP SEO Portlet

B32021A3222M000

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222M000
Secondary Manufacturer Part#: B32021A3222M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
800 V/µs
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
B32021 Series
null
Y2
null
300 VAC
300 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322500
Schedule B: 85322500
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00