PDP SEO Portlet

ACT1210-510-2P-TL00

Filter, Common Mode, 51 µH, ACT Series, 2.6 kohm, 200 mA, 3.9mm x 2.5mm x 2.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: ACT1210-510-2P-TL00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACT1210-510-2P-TL00 is an ACT series automotive signal line (for power train/safety), common mode filter/choke. The application includes CAN-BUS, FlexRay system.

  • Compliant with AEC-Q200
  • Common mode choke for CAN-BUS/FlexRay
  • 2.6Kohm at 10MHz typ common-mode impedance
  • 51µH +50,-30% at 100KHz common-mode inductance
  • 200mA rated current, 80VDC rated voltage, 10Mohm min insulation resistance
  • 700mohm max DC resistance
  • Reflow iron soldering method
  • 3.20mm ±0.20mm length, 2.50mm ±0.20mm width, 2.50mm max thickness and height
  • Operating temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
51 µH
200 mA
2.6 kohm
null
null
null
null
null
null
null
null
null
1210 [3225 Metric]
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00