ACM7060-701-2PL-TL01
Filter, Common Mode, ACM Series, 700 ohm, 4 A, 7mm x 6mm x 3.5mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM7060-701-2PL-TL01
Secondary Manufacturer Part#: ACM7060-701-2PL-TL01
- RoHS 10 Compliant
- Tariff Charges
The ACM7060-701-2PL-TL01 is an ACM-series 4A/80V Common-mode Filter with 2 lines, 700? impedance and 10M? insulation resistance. Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced. Suitable for power line noise countermeasure for various electronic equipment and noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note book PCs and word processors.
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -25 to 85 °C | ||
| 3.5 mm | ||
| 7 mm | ||
| No | ||
| Common Mode Filter for Power Line |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |