ACM4520-142-2P-T000
Filter, Common Mode, ACM-V Series, 1.4 kohm, 1.7 A, 4.7 mm x 4.5 mm x 2 mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM4520-142-2P-T000
- RoHS 10 Compliant
- Tariff Charges
ACM4520-142-2P-T000 is an ACM series power line common mode choke/filter. The power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.).
- Chip common mode filter for large current applications
- Excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range from -40 to +85°C
- 1000 ohm minimum common mode impedance [100MHz]
- 0.08ohm maximum DC resistance
- 1.7A maximum rated current
- 1.5Mohm minimum insulation resistance
- 50V maximum rated voltage
- 4.70mm ±0.20mm length, 4.50mm ±0.20mm width, 2.00mm maximum height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 µH | ||
| 1.7 A | ||
| 1.4 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| SMD | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |