LMK105CC6475MV-F
Cap Ceramic 4.7uF 10V X6S 20% SMD 0402 105°C T/R
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: LMK105CC6475MV-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| X6S | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| 0.5 mm | ||
| null | ||
| null | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |