PDP SEO Portlet

EMK107BJ474KA-T

Cap Ceramic 0.47uF 16V X5R 10% SMD 0603 85°C Paper T/R

Official logo for TAIYO YUDEN
Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: EMK107BJ474KA-T
Secondary Manufacturer Part#: EMK107BJ474KA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
Wraparound
85 °C
-55 °C
EMK
1.6 x 0.8 x 0.8
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000