PDP SEO Portlet

TSM120N06LCS RLG

Transistor MOSFET N-CH 60V 23A 8-Pin SOP Plastic T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TSM120N06LCS RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
23 A
12 mohm
60 V
2.5 MV
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00