PDP SEO Portlet

TSM038N03PQ33 RGG

Transistor MOSFET N-CH 30V 78A 8-Pin PDFN T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: TSM038N03PQ33 RGG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
78 A
3.8 mohm
30 V
2.5 MV
8 Pins
150 °C
39 W - for conversion only
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00