TSA884CX RFG
Transistor GP BJT PNP -500V 0.15A 3-Pin SOT-23 Plastic T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TSA884CX RFG
Secondary Manufacturer Part#: TSA884CX RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| 150 | ||
| 150 | ||
| 150 °C | ||
| 300 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |