PDP SEO Portlet

TS2937CP50 ROG

LDO Regulator Pos 5V 500mA 3-Pin TO-252 Plastic T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS2937CP50 ROG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS2937CP-5.0 RO is a 5V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features very low ground current 200uA typical and very low drop output voltage typical 60mV at light load and 600mV at 500mA. The device includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.

  • Output voltage trimmed before assembly
  • -18V Reverse peak voltage
  • 30V Input over voltage protection
  • 60V Transient peak voltage
  • Internal current limit
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
26 V
null
null
3 Pins
125 °C
-40 °C
500 A
Fixed
null
null
5 V
Positive
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00