TS19503CB10H RBG
LED Driver Buck 1-Channel PWM/Analog 5.3V 10-Pin MSOP EP T/R
Manufacturer:Taiwan Semiconductor
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: TS19503CB10H RBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP-EP | ||
| Surface Mount | ||
| 70 V | ||
| null | ||
| Isolated | ||
| 10 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| null | ||
| null | ||
| null | ||
| 1 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |