TQL851CSV50 RLG
LDO Regulator Pos 5V 500mA 8-Pin SOP T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TQL851CSV50 RLG
Secondary Manufacturer Part#: TQL851CSV50 RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 50 V | ||
| 3 V | ||
| 3 to 50 V | ||
| 50 °C/W | ||
| 15 °C/W | ||
| 20 mV | ||
| 15 mV | ||
| 425@250mA mV | ||
| 40 uA | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 500 mA | ||
| Fixed | ||
| 5 V | ||
| 8SOP EP | ||
| 8 | ||
| Positive Output | ||
| 4.9 x 3.9 x 1.55 mm | ||
| Automotive | ||
| SOP | ||
| 150@250mA mV | ||
| 30 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |