SMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin DO-214AA T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMBJ160A
Secondary Manufacturer Part#: SMBJ160A
- RoHS 10 Compliant
- Tariff Charges
- 600W Peak pulse power capability at 10x1000µs waveform
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- 1ps from 0V to V(BR) Minimum fast response time
- 1µA above 12V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |