RB520S-30 RKG
Diode Schottky 30V 0.2A 2-Pin SOD-523F Plastic T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB520S-30 RKG
Secondary Manufacturer Part#: RB520S-30 RKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-523F | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 600 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |