MMBT2907A RFG
Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-23 Plastic T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT2907A RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 600 mA | ||
| 100 hFE | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |