DBLS207G
Bridge Rectifier, Dual-In-Line, Single Phase, 1 kV, 2 A, SMD, 4 Pins, 1.15 V
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: DBLS207G
Secondary Manufacturer Part#: DBLS207G
- RoHS 10 Compliant
- Tariff Charges
The DBLS207G is a 4-pin single-phase Standard Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has plated leads solderable per MIL-STD- 202, Method 208 terminals and high temperature soldering guaranteed 260°C/10 seconds at 5lbs tension.
- Glass passivated junction
- Ideal for printed circuit board
- High surge current capability
- Small size, simple installation
- 700V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |