BZT52C15 RHG
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123F T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZT52C15 RHG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-123F | ||
| Surface Mount | ||
| null | ||
| null | ||
| 500 mW | ||
| 15 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |