PDP SEO Portlet

BSS84 RFG

Transistor MOSFET P-Channel -60V -150A 3-Pin SOT-23 T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84 RFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
P Channel
150 A
8 ohm
60 V
2 MV
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00