PDP SEO Portlet

BC857B RFG

Transistor GP BJT PNP -45V 0.1A 3-Pin SOT-23 Plastic T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: BC857B RFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
220 hFE
null
150 °C
null
null
null
null
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00