BAV70 RFG
Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV70 RFG
Secondary Manufacturer Part#: BAV70 RFG
- RoHS 10 Compliant
- Tariff Charges
The BAV70 is a Surface Mount Diode with moulded plastic case and solderable terminals. It is used ideally suited for automatic insertion and general purpose switching applications.
- Fast switching speed
- High conductance
- 150°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 2 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| 70 | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |