PDP SEO Portlet

ABS8

Diode Rectifier Bridge Quad 800V 1A 4-Pin ABS T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: ABS8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multicomp Pro products are rated 4.6 out of 5 stars

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
1 A
SMD
Surface Mount
30 A
950 mV
Single Phase
null
150 °C
null
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.06000
5000+
$0.06000
10000+
$0.05922
15000+
$0.05846
25000+
$0.05772
50000+
$0.05630
125000+
$0.05494
250000+
$0.05365
SubTotal:
$600.00