PDP SEO Portlet

1.5SMC200A

Diode TVS Single Uni-Directional 171V 1.5kW 2-Pin DO-214AB T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1.5SMC200A
Secondary Manufacturer Part#: 1.5SMC200A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.5SMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

  • Glass passivated chip junction
  • Uni-directional
  • Excellent clamping capability and low incremental surge resistance
  • Low profile package and for surface mounted applications to optimize board space
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100000
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000