SPE21P5LM4H-ES-8
Power Film Capacitor, 0.033 uF, 700 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Syntiant
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: SPE21P5LM4H-ES-8
Secondary Manufacturer Part#: SPE21P5LM4H-ES-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 4000 V/us | ||
| 0.0241 Ohm | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 132 A | ||
| 17 mm | ||
| 26.5 mm | ||
| R75 Series | ||
| 8.5 mm | ||
| AEC-Q200 | ||
| 4.65 A | ||
| 700 V | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85181000 |
| Schedule B: | 85181000 |