RXQ470M2WBK-1832S
Manufacturer:Surge Components
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: RXQ470M2WBK-1832S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| null | ||
| Radial Leaded | ||
| null | ||
| null | ||
| 7.5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polarized | ||
| 18 mm | ||
| 25 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |