SSE-F3548SR
Ethernet Switch 56 Port 100Gbps 100 to 127Vac/200 to 240Vac
Manufacturer:Supermicro
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: SSE-F3548SR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Gbps | ||
| null | ||
| Rack Mount | ||
| null | ||
| 40 °C | ||
| 0 °C | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 1.71 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |