PDP SEO Portlet

CEP1311F-ADBN-T03801

Telecom Transformer xDSL Line Transformer 1:0.5/1:0.167/1:0.083/1:0.292 1500Vrms 140Prim. 110Sec. S

Official logo for Sumida
Manufacturer:Sumida
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: CEP1311F-ADBN-T03801
Secondary Manufacturer Part#: CEP1311F-ADBN-T03801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
140 mOhm
110 mOhm
50 uH
1500 Vrms
Surface Mount
10SMD
10
13.5 x 15 x 13 mm
SMD
xDSL Line Transformer
1:0.5|1:0.167|1:0.083|1:0.292

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000